Manufacturer Part #
B12B-PHDSS(LF)(SN)
PHD Series 12 Position 2 mm Pitch Through hole Shrouded Header
Product Specification Section
JST B12B-PHDSS(LF)(SN) - Product Specification
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
JST B12B-PHDSS(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 12 |
Pitch: | 2 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Crimp |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 2 |
Gender: | Male |
Type: | Shrouded Header |
Mating Type: | Detent Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
5,283
USA:
5,283
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.255
125
$0.25
400
$0.245
1,250
$0.24
4,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole