Manufacturer Part #
163CMQ100
163CMQ Series 100 V 160 A Chassis Mount Schottky Rectifier - TO-249AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:24 per Reel Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC 163CMQ100 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 160A |
| Peak Current-Max: | 960A |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Current-Max: | 1.5mA |
| Forward Voltage: | 1.17V |
| Configuration: | Dual |
| Diode Capacitance-Max: | 1400pF |
| Thermal Resistance: | 1°C/W |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
24
$20.78
48
$20.64
72
$20.55
96+
$20.45
Product Variant Information section
Available Packaging
Package Qty:
24 per Reel
Mounting Method:
Chassis Mount