Manufacturer Part #
BSZ0506NSATMA1
BSZ0506NS Series 30 V 40 A 4.4 mOhm OptiMOS™5 Power-MOSFET - TSDSON-8 FL
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:TSDSON-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2528 | ||||||||||
Infineon BSZ0506NSATMA1 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Detailed change informationSubject Extension of shelf lifetime from 3 to 5 years for products in SMD (Surface Mount Devices) and Leadless packagesReason Extension of shelf lifetime and product availabilityDescription Maximum storage timeOld - 3 years New- 5 yearsIntended start of delivery Immediately
Detailed change information Subject - Introduction of 300mm wafer diameter at Infineon Technologies Austria AG, Austria - Capacity extension at Infineon Technologies Wuxi Co., Ltd., China for PG-TDSON-8 packages.Reason - Next phase of Front-End capacity expansion by introduction of 300mm wafer diameter to support continuous increasing customer demand - Implementation of additional assembly site for improved delivery security
Part Status:
Infineon BSZ0506NSATMA1 - Technical Attributes
| Fet Type: | N-Ch |
| No of Channels: | 1 |
| Drain-to-Source Voltage [Vdss]: | 30V |
| Drain-Source On Resistance-Max: | 4.4mΩ |
| Rated Power Dissipation: | 2.1W |
| Qg Gate Charge: | 11nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 40A |
| Turn-on Delay Time: | 2.3ns |
| Turn-off Delay Time: | 13ns |
| Rise Time: | 2.4ns |
| Fall Time: | 2ns |
| Operating Temp Range: | -55°C to +150°C |
| Gate Source Threshold: | 1.6V |
| Technology: | OptiMOS |
| Input Capacitance: | 700pF |
| Package Style: | TSDSON-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
5000 per Reel
Package Style:
TSDSON-8
Mounting Method:
Surface Mount