text.skipToContent text.skipToNavigation

Manufacturer Part #

BSZ0506NSATMA1

BSZ0506NS Series 30 V 40 A 4.4 mOhm OptiMOS™5 Power-MOSFET - TSDSON-8 FL

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
Infineon BSZ0506NSATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.4mΩ
Rated Power Dissipation: 2.1W
Qg Gate Charge: 11nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 40A
Turn-on Delay Time: 2.3ns
Turn-off Delay Time: 13ns
Rise Time: 2.4ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.6V
Technology: OptiMOS
Input Capacitance: 700pF
Package Style:  TSDSON-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$3,075.00
USD
Quantity
Unit Price
5,000
$0.615
10,000+
$0.60
Product Variant Information section