Manufacturer Part #
TS613IDT
TS613 Series 6 V 130 MHz Dual Wide Band Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1431 | ||||||||||
Product Specification Section
STMicroelectronics TS613IDT - Technical Attributes
Attributes Table
| Amplifier Type: | Voltage Feedback |
| No of Channels: | 2 |
| Slew Rate-Nom: | 40V/µs |
| Input Offset Voltage-Max: | 6mV |
| Gain Bandwidth Product: | 130MHz |
| Average Bias Current-Max: | 15µA |
| Supply Voltage: | 2.5V to 6V |
| Power Dissipation: | 715mW |
| Common Mode Rejection Ratio: | 108dB |
| Supply Current: | 11mA |
| Operating Temp Range: | -40°C to +85°C |
| Phase Margin: | 60° |
| Low Noise: | 3nV/√Hz |
| Output Current: | 320mA |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,500+
$1.83
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount