text.skipToContent text.skipToNavigation

Manufacturer Part #

EAST1616RGBA4

Red/Green/Blue 100° 100/180/50 mcd Clear 2.4/3.8/3.8 V SMT Chip LED

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight EAST1616RGBA4 - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Red / Green / Blue
Lens Type: Clear
Forward Voltage: 2.4V/3.8V/3.8V
Forward (Drive) Current: 20mA
Intensity: 100mcd/180mcd/50mcd
Viewing Angle: 120°
Wavelength: 632nm/518nm/468nm
Rated Power: 60mW/95mW/95mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +90°C
Dimension: H  0.35mm x L  1.6mm x W  1.6mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20000
Multiple Of:
2000
Total
$2,560.00
USD
Quantity
Unit Price
2,000
$0.131
4,000+
$0.128
Product Variant Information section