text.skipToContent text.skipToNavigation

Manufacturer Part #

109D226X9075C2

109D Series 22 uF ±10 % 75 V Axial Through Hole Wet Tantalum Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2352
Product Specification Section
Vishay 109D226X9075C2 - Technical Attributes
Attributes Table
Type: Wet
Capacitance: 22µF
Rated Voltage: 75V
Tolerance (%): ±10%
ESR (Equivalent Series Resistance):
Leakage Current: 12µA
Ripple Current: 140mA
Operating Temp Range: -55°C to +125°C
Construction: Cylindrical
Dimension: L  15.45mm x D  5.56mm
Pricing Section
Global Stock:
35
USA:
35
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
35
Multiple Of:
35
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,136.10
USD
Quantity
Unit Price
35+
$32.46