Manufacturer Part #
560-005-420-101
BOARD MTG 5 PIN PLUG (WHITE)
Product Specification Section
EDAC 560-005-420-101 - Product Specification
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
EDAC 560-005-420-101 - Technical Attributes
Attributes Table
No of Positions: | 5 |
Pitch: | 2.5 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -40°C to +105°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Plating: | Tin |
Material: | Polybutylene Terephthalate |
Gender: | Male |
Type: | Shrouded Header |
Color: | White |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$1.14
300
$1.12
1,000
$1.11
1,500+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
PCB Mount