Manufacturer Part #
STEVAL-ILM001V1
Plug-in Module for STM8S-DISCOVERY Interface for DALI Communication
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bulk |
||||||||||
| Date Code: | 1505 | ||||||||||
Product Specification Section
STMicroelectronics STEVAL-ILM001V1 - Technical Attributes
Attributes Table
| Application Type: | Plug-In Module |
| Core Supported: | STM8 |
Features & Applications
The STEVAL-ILM001V1 is a plug-in hardware module for the STM8S-DISCOVERY interface for DALI communication.
The STEVAL-ILM001V1 is a plug-in module for the STM8S-DISCOVERY kit and SW DALI library, to create a fully working DALI slave application. The STM8S-DISCOVERY + STEVAL-ILM001V1 work as a DALI slave device and can be connected to and controlled by any DALI network.
Features:
- Level translation from DALI voltage levels (-6.5 to 22.5 V) to microcontroller levels (3.3 V / 5 V logic)
- Proper rise/fall times for the communication
- Current consumption limit (2 mA max.)
- Overvoltage protection for misconnection of rated mains voltage to DALI DA connectors
- RoHS compliant
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$67.50
3
$66.53
5
$66.08
15
$65.13
25+
$64.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk