text.skipToContent text.skipToNavigation

Manufacturer Part #

STEVAL-ILM001V1

Plug-in Module for STM8S-DISCOVERY Interface for DALI Communication

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1505
Product Specification Section
STMicroelectronics STEVAL-ILM001V1 - Technical Attributes
Attributes Table
Application Type: Plug-In Module
Core Supported: STM8
Features & Applications

The STEVAL-ILM001V1 is a plug-in hardware module for the STM8S-DISCOVERY interface for DALI communication.

The STEVAL-ILM001V1 is a plug-in module for the STM8S-DISCOVERY kit and SW DALI library, to create a fully working DALI slave application. The STM8S-DISCOVERY + STEVAL-ILM001V1 work as a DALI slave device and can be connected to and controlled by any DALI network. 

Features:

  • Level translation from DALI voltage levels (-6.5 to 22.5 V) to microcontroller levels (3.3 V / 5 V logic)
  • Proper rise/fall times for the communication
  • Current consumption limit (2 mA max.)
  • Overvoltage protection for misconnection of rated mains voltage to DALI DA connectors
  • RoHS compliant
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$67.50
USD
Quantity
Unit Price
1
$67.50
3
$66.53
5
$66.08
15
$65.13
25+
$64.29