Manufacturer Part #
FST02506E50R00JE
FST Series 50 Ω 25 W ±5% Chassis Mount Silicone Coated Wirewound Resistor
Product Specification Section
Vishay FST02506E50R00JE - Product Specification
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
Vishay FST02506E50R00JE - Technical Attributes
Attributes Table
Resistance: | 50Ω |
Rated Power: | 25W |
Tolerance (%): | ±5% |
Temp Coefficient: | ±260ppm/°C |
Technology: | Wirewound |
Working Voltage-Nom: | 35.35V |
Operating Temp Range: | -55°C to +350°C |
Dimension: | L 50.48mm x D 17.48mm |
Height - Max: | 15.09mm |
Dielectric Withstanding Voltage: | 1000V |
No. of Terminations: | 2 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1+
$27.32
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount