Manufacturer Part #
FST02506E50R00JE
FST Series 50 Ω 25 W ±5% Chassis Mount Silicone Coated Wirewound Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay FST02506E50R00JE - Product Specification
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
Vishay FST02506E50R00JE - Technical Attributes
Attributes Table
| Resistance: | 50Ω |
| Rated Power: | 25W |
| Tolerance (%): | ±5% |
| Temp Coefficient: | ±260ppm/°C |
| Technology: | Wirewound |
| Working Voltage-Nom: | 35.35V |
| Operating Temp Range: | -55°C to +350°C |
| Dimension: | L 50.48mm x D 17.48mm |
| Height - Max: | 15.09mm |
| Dielectric Withstanding Voltage: | 1000V |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1+
$23.42
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Surface Mount