Manufacturer Part #
ASPI-0615FS-2R2N-T2
ASPI Series 2.2 uH ±30 % Tolerance 2.9 A Shielded Surface Mount Power Inductor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Abracon ASPI-0615FS-2R2N-T2 - Product Specification
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
Abracon ASPI-0615FS-2R2N-T2 - Technical Attributes
Attributes Table
| Inductance-Nom: | 2.2µH |
| Rated Current-Max: | 2.9A |
| Tolerance (%): | ±30% |
| Shielding: | Yes |
| DC Resistance: | 24MΩ |
| Core Material: | Ferrite |
| Test Frequency: | 100kHz |
| Operating Temp Range: | -25°C to +120°C |
| Storage Temperature Range: | -10°C to +40°C |
| No of Terminals: | 2 |
| Dimension: | L 6mm x W 6mm x H 2mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.157
4,000
$0.155
6,000
$0.154
8,000
$0.153
10,000+
$0.151
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel