Manufacturer Part #
2N5416
2N5416 Series 300 V 1 A 1 W Through Hole Silicon PNP Transistor - TO-39
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bag Package Style:TO-5 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Microchip 2N5416 - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:June 3, 2024 (date code: 2423)
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Revision History:January 23, 2024: Issued initial notification.January 31, 2024: Re-issued initial notification to update product description from glass products to metal can products. Description of Change:Qualification of MP3B as a new assembly site for selected Microsemi HRDS Metal Can products.Reason for Change:To improve on-time delivery performance by qualifying MP3B as new assembly site.
Part Status:
Microchip 2N5416 - Technical Attributes
| Product Status: | Active |
| Polarity: | PNP |
| Type: | Power Transistor |
| CE Voltage-Max: | 300V |
| Collector Current Max: | 1A |
| Power Dissipation-Tot: | 750mW |
| Collector - Base Voltage: | 350V |
| Collector - Emitter Saturation Voltage: | 2V |
| Emitter - Base Voltage: | 6V |
| DC Current Gain-Min: | 30 |
| Collector - Current Cutoff: | 1mA |
| Configuration: | Single |
| Operating Temp Range: | -65°C to +200°C |
| Package Style: | TO-5 |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
1 per Bag
Package Style:
TO-5
Mounting Method:
Through Hole