Manufacturer Part #
DG409DYZ-T
DG409 Series ±20 V 30 mA Differential 4-Channel Monolithic CMOS Analog Multiplexer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-16 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas DG409DYZ-T - Technical Attributes
Attributes Table
| Type: | Multiplexer |
| Configuration: | 2 x 4:2 |
| No of Channels: | 8 |
| Supply Voltage: | 5V to 34V |
| Supply Current: | 0.2mA |
| ON Resistance: | 40Ω |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -65°C to +125°C |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-16
Mounting Method:
Surface Mount