Manufacturer Part #
MP9943GQ-Z
MP9943 Series 30 V 3A Adj. High Efficiency Synchronous Step-Down Converter-QFN-8
Product Specification Section
Monolithic Power Systems MP9943GQ-Z - Product Specification
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
Monolithic Power Systems MP9943GQ-Z - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4V to 30V |
Output Current-Max: | 3A |
Output Voltage Range: | 0.8V to 28.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 500kHz |
Operating Temp Range: | -40°C to +125°C |
Duty Cycle-Max: | 95% |
No. of Outputs: | 1 |
Quiescent Current: | 0.5mA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 1.5% |
Package Style: | QFN-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$1.07
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-8
Mounting Method:
Surface Mount