text.skipToContent text.skipToNavigation

Manufacturer Part #

XLH735048.000000X

FXO-HC73 Series 7.5 x 5.2 x 1.4 mm 48 MHz ±50 ppm SMT HCMOS XO Oscillator

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas XLH735048.000000X - Technical Attributes
Attributes Table
Oscillator Type: XO Standard
Operating Frequency: 48MHz
Frequency Stability: ±50ppm
Supply Voltage: 3.3V
Supply Current: 35mA
Symmetry: 45% to 55%
Output Type: HCMOS
Operating Temp Range: -55°C to +105°C
Rise Time: 3ns
Fall Time: 3ns
Dimension: L  7.5mm x W  5.2mm
No of Terminals: 4
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$610.00
USD
Quantity
Unit Price
1,000+
$0.61
Product Variant Information section