Manufacturer Part #
VHK150W-Q24-S15-DIN
15V 150W DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | CUI Inc | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:32 per Box Mounting Method:DIN Rail Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
CUI Inc VHK150W-Q24-S15-DIN - Product Specification
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
CUI Inc VHK150W-Q24-S15-DIN - Technical Attributes
Attributes Table
| Type: | Open Frame |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 150W |
| Output Voltage: | 15V |
| Input Voltage: | 9V to 36V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 86% |
| Load Capacitance: | 10000µF |
| Load Regulation (%): | 0.2% |
| Output Current: | 10A |
| Switching Frequency-Max: | 250kHz |
| Ripple & Noise: | 150µV |
| Dimension: | L 107.4mm x W 101.9mm x H 52.6mm |
| Mounting Method: | DIN Rail Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
32+
$242.46
Product Variant Information section
Available Packaging
Package Qty:
32 per Box
Mounting Method:
DIN Rail Mount