text.skipToContent text.skipToNavigation

Manufacturer Part #

JANTX1N6475

1N647X Series 43.7 V 63.5 Vcl Uni-Directional Axial Sealed TVS Diode

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip JANTX1N6475 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 43.7V
Clamping Voltage-Max: 63.5V
Directional: Uni-Directional
Power Dissipation: 3W
Peak Output Current: 135A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 40.3V
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
12
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
100
Multiple Of:
1
Total
$1,045.00
USD
Quantity
Unit Price
1
$10.80
4
$10.67
20
$10.52
40
$10.45
125+
$10.28
Product Variant Information section