Manufacturer Part #
RL3720WT-R050-F
RL Series 0815 1 W 0.05 Ohm ± 1% 0 - 350 ppm/°C SMT Current Sense Chip Resistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Susumu | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
| Date Code: | 0903 | ||||||||||
Product Specification Section
Susumu RL3720WT-R050-F - Product Specification
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
Susumu RL3720WT-R050-F - Technical Attributes
Attributes Table
| Resistance: | 0.05Ω |
| Rated Power: | 1W |
| Tolerance (%): | ±1% |
| Temp Coefficient: | 0ppm/°C to 350ppm/°C |
| Technology: | Thin Film |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0815 (2037 Metric) |
| Height - Max: | 0.7mm |
| No. of Terminations: | 2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.59
15
$0.505
100
$0.445
400
$0.405
2,000+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount