text.skipToContent text.skipToNavigation

Manufacturer Part #

ECQ-E4394KF

ECQ E Series 400 V 0.39 uF ±10% LS=15 mm Metallized PET Film Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2319
Product Specification Section
Panasonic Industry ECQ-E4394KF - Technical Attributes
Attributes Table
Style: Metallized Polyester
Capacitance: 0.39µF
Rated Voltage: 400V
Lead Spacing: 15mm
Tolerance (%): ±10%
Operating Temp Range: -40°C to +105°C
Height - Max: 16.4mm
Dimension: L  18.5mm x W  7.5mm x H  15.4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
685
USA:
685
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
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
$0.29
USD
Quantity
Unit Price
1
$0.285
100
$0.28
300
$0.27
1,000
$0.265
3,000+
$0.255
Product Variant Information section