Manufacturer Part #
ES1J
ES Series 600 V 5 uA Surface Mount Single Ultra Fast Rectifier - SMA
Product Specification Section
onsemi ES1J - Product Specification
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
onsemi ES1J - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Peak Current-Max: | 30A |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.7V |
Configuration: | Single |
Diode Capacitance-Max: | 8pF |
Reverse Recovery Time-Max: | 35ns |
Thermal Resistance: | 85°C/W |
Operating Temp Range: | 150°C |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
7,500
$0.0732
15,000
$0.0719
22,500+
$0.0707
Product Variant Information section
Available Packaging
Package Qty:
7500 per Reel
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount