Manufacturer Part #
SUP70090E-GE3
N-Channel 100 V 8.9 mOhm 125 W ThunderFET Power Mosfet - TO-220AB
Product Specification Section
Vishay SUP70090E-GE3 - Product Specification
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
Vishay SUP70090E-GE3 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 8.9mΩ |
Rated Power Dissipation: | 125W |
Qg Gate Charge: | 33nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 50A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 36ns |
Rise Time: | 27ns |
Fall Time: | 45ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 4V |
Input Capacitance: | 1950pF |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
500
$1.35
1,000
$1.34
2,500
$1.33
5,000+
$1.31
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole