Manufacturer Part #
6SEQP330M
SEQP Series 6.3 V 330 uF 125°C 1 k Hrs Radial OS-CON Aluminum Polymer Capacitor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | 2419 | ||||||||||
Product Specification Section
Panasonic Industry 6SEQP330M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Not Recommended
11/14/2025 Details and Download
Description:After thorough consideration and evaluation, we regret to inform you that we will no longer be recommending the use of all THT Type and a few SMD Type of Conductive Polymer Aluminum Solid Capacitors (OS-CON) for new designs. Reason for Not Being RecommendedFollowing SMD market trend to improve efficiency and optimization of resourcesSchedule Effective date: ImmediatelyScheduled EOL: Oct 2026
Part Status:
Active
Active
Panasonic Industry 6SEQP330M - Technical Attributes
Attributes Table
| Type: | Metal Can Radial |
| Capacitance: | 330µF |
| Rated Voltage: | 6.3V |
| Tolerance (%): | ±20% |
| ESR (Equivalent Series Resistance): | 0.025Ω |
| Leakage Current: | 416µA |
| Ripple Current: | 1170mA |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | L 8mm x D 10mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
400
USA:
400
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$0.565
50
$0.555
200
$0.54
500
$0.53
2,000+
$0.505
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole