text.skipToContent text.skipToNavigation

Manufacturer Part #

EEE-FTE151XAP

FT-V Series 25 V 150 uF 105°C 2 KHrs 6.3x7.7mm SMT Electrolytic Capacitor

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Date Code: 2448
Product Specification Section
Panasonic Industry EEE-FTE151XAP - Technical Attributes
Attributes Table
Series: FT
Type: Can - SMT
Capacitance: 150µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 105°C
Operating Temp Range: -55°C to +105°C
Ripple Current: 600mA
Operating Temp-Max: 105°C
Leakage Current: 37.5µA
Dimension: L  7.7mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
18 Weeks
Minimum Order:
900
Multiple Of:
900
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$193.50
USD
Quantity
Unit Price
900
$0.215
1,800
$0.21
4,500+
$0.205