Manufacturer Part #
CDRH5D18NP-101NC
Ind Power Shielded Wirewound 100uH 30% 100KHz Ferrite 360mA Carrier T/R
Product Specification Section
Sumida CDRH5D18NP-101NC - Product Specification
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
Sumida CDRH5D18NP-101NC - Technical Attributes
Attributes Table
Inductance-Nom: | 100µH |
Rated Current-Max: | 0.36A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 895mΩ |
Core Material: | Ferrite |
Test Frequency: | 10kHz |
Operating Temp Range: | -40°C to +100°C |
Storage Temperature Range: | -40°C to +100°C |
No of Terminals: | 2 |
Dimension: | L 5.7mm x W 5.7mm x H 2mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000
$0.33
4,000+
$0.325
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount