text.skipToContent text.skipToNavigation

Manufacturer Part #

929000797813

Fortimo LED Line HF PR 2ft 4000lm 1R NA LV3 3500K 80CRI 170lm/W

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2350
Product Specification Section
Signify North America 929000797813 - Technical Attributes
Attributes Table
Zhaga Compatibility: Zhaga Book7, Rect. Area Module - 560x40mm
Board Type: 2ft Wide Board
Color: Warm White
CCT: 3500K
CRI: 80
Minimum Flux: 3640lm
Typical Flux: 3930lm
Nominal Current: 657mA
Maximum Current: 1000mA
Typical Forward Voltage: 34.2V
Test Temperature: 55°C
Application 1: General Lighting
Dimension: 560.7 x 40 mm
Pricing Section
Global Stock:
2
USA:
2
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
$12.75
USD
Quantity
Unit Price
1
$12.75
4
$12.56
10
$12.44
25
$12.32
40+
$12.14