Manufacturer Part #
NME0524SC
NME Series 1 W 5 V Input 24 V Single Output 1 kVDC Isolated DC/DC Converter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata Power Solutions | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:35 per Tube Package Style:SIP-4 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata Power Solutions NME0524SC - Product Specification
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
Murata Power Solutions NME0524SC - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Single |
| Output Power: | 1W |
| Output Voltage: | 24V |
| Input Voltage: | 4.5V to 5.5V |
| Operating Temp Range: | -40°C to +85°C |
| Efficiency: | 80% |
| Load Regulation (%): | 5.5% |
| Output Current: | 42mA |
| Switching Frequency-Max: | 110kHz |
| Ripple & Noise: | 140mV |
| Package Style: | SIP-4 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
35
$6.14
70
$6.10
105
$6.08
140+
$6.05
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Package Style:
SIP-4
Mounting Method:
Through Hole