Manufacturer Part #
ASPIAIG-F1040-R56M-T
ASPIAIG-F Series 0.56 uH ±20% 25 A 1.8 mOhm Shielded SMT Power Inductor
Product Specification Section
Abracon ASPIAIG-F1040-R56M-T - Product Specification
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
Abracon ASPIAIG-F1040-R56M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 0.56µH |
Rated Current-Max: | 25A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 1.8mΩ |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -10°C to +40°C |
No of Terminals: | 2 |
Dimension: | L 11mm x W 10mm x H 4mm |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.58
1,000
$0.57
1,500
$0.565
2,000
$0.56
2,500+
$0.55
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount