Manufacturer Part #
ABM11W-48.0000MHZ-4-D1X-T3
ABM11W Series 48 MHz ±10 ppm 4 pF -40 to 85 °C Surface Mount Crystal
Product Specification Section
Abracon ABM11W-48.0000MHZ-4-D1X-T3 - Product Specification
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
Abracon ABM11W-48.0000MHZ-4-D1X-T3 - Technical Attributes
Attributes Table
Load Capacitance: | 4pF |
Operating Frequency: | 48MHz |
Frequency Tolerance: | ±10ppm |
Operating Temp Range: | -40°C to +85°C |
ESR (Equivalent Series Resistance): | 60Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±2ppm |
Storage Temperature Range: | -55°C to +125°C |
Dimension: | L 2mm x W 1.6mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$0.199
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount