Manufacturer Part #
SMDA05-LF-T7
SMDA05 Series 4 Channel 5 V 10 Vcl 550 pF Unidirectional TVS Array - SOIC-8
Product Specification Section
ProTek Devices SMDA05-LF-T7 - Product Specification
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
ProTek Devices SMDA05-LF-T7 - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6V |
| Clamping Voltage-Max: | 9.8V/13.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 40A |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 5V |
| Reverse Current-Max: | 20µA |
| Forward Voltage: | 1.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 550pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,247
USA:
2,247
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$2.08
10
$1.90
40
$1.80
150
$1.69
500+
$1.60
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount