Manufacturer Part #
TS110-8A1
TS110 Series 800 V 12 mA Ihold 1.25 A Through Hole Circuit Breaker SCR - TO-92
Product Specification Section
STMicroelectronics TS110-8A1 - Product Specification
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
STMicroelectronics TS110-8A1 - Technical Attributes
Attributes Table
Type: | SCR |
On-State Voltage [Vtm]: | 1.6V |
Off-State Voltage [Vdrm]: | 800V |
Off-State Current [Idrm]: | 1µA |
Gate Trigger Current [Igt]-Max: | 100µA |
On-state RMS Current [Irms]-Max: | 1.25A |
Hold Current [Ih]: | 12mA |
Configuration: | Single |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.225
15
$0.21
75
$0.205
250
$0.199
1,250+
$0.188
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Through Hole