Manufacturer Part #
LAN9730-ABZJ-TR
LAN9730 Series 3.3 V USB 2 10/100 Base-T/TX PHY High Speed Ethernet Controller
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip LAN9730-ABZJ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
N/A
HTS Code:
8542.31.00.30
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip LAN9730-ABZJ-TR - Technical Attributes
Attributes Table
| Supply Voltage-Nom: | 1.14V to 3.63V |
| No of Functions / Channels: | 1 |
| Interface: | USB |
| Data Rate: | 480Mbps |
| USB Revision: | 2 |
| Supply Current: | 71mA |
| Power Dissipation: | 478mW |
| Operating Temp Range: | 0°C to 70°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Terminals: | 56 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000+
$4.43
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount