text.skipToContent text.skipToNavigation

Manufacturer Part #

MDWK4040TR47NM

MD Series 4 x 4 mm 0.47 uH ±30% 13 mOhm SMT Metal Core Wirewound Power Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
TAIYO YUDEN MDWK4040TR47NM - Technical Attributes
Attributes Table
Inductance-Nom: 470nH
Rated Current-Max: 7.8A
Tolerance (%): ±30%
Shielding: Yes
DC Resistance: 13mΩ
Core Material: Metal
Test Frequency: 1MHz
Operating Temp Range: -40°C to +125°C
No of Terminals: 2
Dimension: 4 x 4 x 2 mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
700
USA:
700
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
700
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$150.50
USD
Quantity
Unit Price
700
$0.215
1,400
$0.21
3,500+
$0.205
Product Variant Information section