text.skipToContent text.skipToNavigation

Manufacturer Part #

RKZE-1212D

RKZE Series 2 W 12 V Input ±12 V Dual Output DC/DC-Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
RECOM RKZE-1212D - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Dual
Output Power: 2W
Output Voltage: -12V/12V
Input Voltage: 12V
Operating Temp Range: -40°C to +80°C
Efficiency: 85%
Quiescent Current: 15mA
Load Capacitance: 220µF
Load Regulation (%): 10%
Output Current: 84mA
Switching Frequency-Max: 20kHz
Ripple & Noise: 75mV
Dimension: L  19.65mm x W  7.05mm x H  10.2mm
Package Style:  DIP-5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
48
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.00
USD
Quantity
Unit Price
1
$6.68
4
$6.60
15
$6.52
40
$6.46
100+
$6.36
Product Variant Information section