Manufacturer Part #
KSZ8895RQXI
KSZ8895RQX: 3.3 V Integrated 5-Port 10/100 Managed Ethernet Switch - PQFP-128
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:66 per Tray Package Style:PQFP-128 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip KSZ8895RQXI - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b.1
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip KSZ8895RQXI - Technical Attributes
Attributes Table
| Data Rate: | 100Mbps |
| Supply Voltage-Nom: | 1.14V to 3.465V |
| Supply Current: | 107mA |
| Duplex: | Half/Full Duplex |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -55°C to +150°C |
| No of Functions / Channels: | 5 |
| Interface Type: | RMII |
| No. of Transceivers: | 5 |
| Protocols Supported: | Ethernet |
| No of Terminals: | 128 |
| Package Style: | PQFP-128 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
66+
$6.55
Product Variant Information section
Available Packaging
Package Qty:
66 per Tray
Package Style:
PQFP-128
Mounting Method:
Surface Mount