Manufacturer Part #
DR1050-151-R
DR1050 Series 150 uH ±30 % Tolerance 1.26 A Shielded SMT Power Inductor
Product Specification Section
Eaton DR1050-151-R - Product Specification
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
Eaton DR1050-151-R - Technical Attributes
Attributes Table
Inductance-Nom: | 150µH |
Rated Current-Max: | 1.26A |
Tolerance (%): | ±30% |
Shielding: | Yes |
DC Resistance: | 298mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 10.3mm x W 10.5mm x H 5mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
89
USA:
89
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$1.28
5
$1.18
30
$1.08
100
$1.00
250+
$0.95
Product Variant Information section
Available Packaging
Package Qty:
500 per
Mounting Method:
Surface Mount