Manufacturer Part #
AZ2250-1CE-18DETF
AZ2250 18 V Series Single Pole Double Throw 4K VRMS 30 amp Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | American Zettler | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
American Zettler AZ2250-1CE-18DETF - Product Specification
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
American Zettler AZ2250-1CE-18DETF - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 18V |
| Contact Current-Max: | 30A |
| Coil Resistance: | 380Ω |
| Switching Voltage: | 277V |
| Rated Power: | 840W |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 5 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
40
$2.09
80
$2.07
120
$2.06
160
$2.05
200+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole