Manufacturer Part #
EVQ-9P701P
EVQ9P7 Series SPST 1.6 N Side Actuated SMT Non Illuminated Tactile Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry EVQ-9P701P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Labeling Change
04/12/2024 Details and Download
Part Status:
Active
Active
Panasonic Industry EVQ-9P701P - Technical Attributes
Attributes Table
| Switch Operation: | On-Mom |
| Circuitry: | SPST |
| Voltage Rating: | 12V |
| Insulation Resistance: | 100MΩ |
| Operating Force: | 163gf |
| Termination Style: | J-Bend |
| Dielectric Withstanding Voltage: | 250V |
| Operating Temperature: | -20°C to +70°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000+
$0.129
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount