Manufacturer Part #
CL320SG-G
CL320 Series 90 V 20 mA Surface Mount 3-Channel Linear LED Driver - SOIC-8EP
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3300 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip CL320SG-G - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected HV852, HV853, CL320, CL325, CL330, HV277A, HV89001, CL6, CL7, LND01, MD0105, HV892, HV5623, HV5523, MD0100, CL2, CL525, CL520, FP0100, HV816, CL25, MD0101, HV583, HV582, HV5624, and HV5524 device families of 65K technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: November 2025
PCN Status:Final NotificationDescription of Change:Qualification of MMT as an additional assembly site for HV9925SG-G, SR037SG-G, SR036SG-G, CL320SG-G, CL7SG-G, SR087SG-G, SR086SG-G, HV809SG-G, CL325SG-G and CL330SG-G catalog part numbers (CPN) available in 8L SOIC (3.90mm) package.Reason for Change:To improve on-time delivery performance by qualifying MMT as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:11 December 2024 (date code: 2450)
Part Status:
Microchip CL320SG-G - Technical Attributes
| No of Outputs: | Triple |
| Supply Voltage: | 6.5V to 90V |
| Supply Current: | 2.2mA |
| Output Current per Channel: | 20mA |
| Output Voltage: | 4V to 90V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount