text.skipToContent text.skipToNavigation

Manufacturer Part #

PMPB13XNE,115

PMPB13XNE Series 30 V 8 A Surface Mount N-Channel Trench MOSFET - DFN2020MD-6

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
Nexperia PMPB13XNE,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 1.7W
Qg Gate Charge: 24nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 8A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 54ns
Rise Time: 30ns
Fall Time: 49ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 0.65V
Input Capacitance: 2195pF
Package Style:  SOT-1220
Mounting Method: Surface Mount
Pricing Section
Global Stock:
87,000
USA:
87,000
78,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,665.00
USD
Quantity
Unit Price
3,000
$0.555
6,000
$0.55
9,000
$0.545
15,000+
$0.535
Product Variant Information section