Manufacturer Part #
AZ987-1C-12DET
AZ987 Series 25 A SPDT 12 VDC Micro PCB Terminal Automotive Relay
Product Specification Section
American Zettler AZ987-1C-12DET - Product Specification
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
American Zettler AZ987-1C-12DET - Technical Attributes
Attributes Table
Relay Type: | Automotive |
Contact Form: | SPDT (1 Form C) |
Contact Current-Max: | 25A |
Nominal Coil Voltage: | 12V |
Termination Style: | PC Pin |
Coil Type: | Non-Latching |
Coil Resistance: | 254Ω |
Switching Voltage: | 16V |
Contact Material: | Silver Tin Oxide |
Insulation Resistance: | 100MΩ |
Operating Temp Range: | -40°C to +105°C |
No of Terminals: | 5 |
Mounting Method: | PCB Mount |
Features & Applications
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
1
$1.22
25
$1.20
75
$1.19
150
$1.17
400+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
200 per Tray
Mounting Method:
PCB Mount