text.skipToContent text.skipToNavigation

Manufacturer Part #

LNK6406D-TL

Converter Offline Flyback Topology Up to 85kHz 8-SO

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 1926
Product Specification Section
Power Integrations LNK6406D-TL - Technical Attributes
Attributes Table
Isolation: Isolated
Breakdown Voltage-Max: 725V
Topology: Flyback
Supply Voltage: 85V to 265V
Duty Cycle-Max: 55%
Supply Current: 550µA
Switching Frequency-Max: 85kHz
Rated Power: 6.1W
Operating Temp Range: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
748
USA:
748
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
15
$0.30
75
$0.285
250
$0.28
1,250+
$0.265
Product Variant Information section