Manufacturer Part #
LNK6406D-TL
Converter Offline Flyback Topology Up to 85kHz 8-SO
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Cut Tape Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1926 | ||||||||||
Product Specification Section
Power Integrations LNK6406D-TL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Power Integrations LNK6406D-TL - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Breakdown Voltage-Max: | 725V |
| Topology: | Flyback |
| Supply Voltage: | 85V to 265V |
| Duty Cycle-Max: | 55% |
| Supply Current: | 550µA |
| Switching Frequency-Max: | 85kHz |
| Rated Power: | 6.1W |
| Operating Temp Range: | -40°C to +150°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
748
USA:
748
Product Variant Information section
Available Packaging
Package Qty:
2500 per Cut Tape
Package Style:
SOIC-8
Mounting Method:
Surface Mount