text.skipToContent text.skipToNavigation

Manufacturer Part #

CPI-4116-90PM

41.8 mm, 12 Vdc, 92 dB, Panel Mount Driving Circuit Piezo Audio Indicator Buzzer

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CPI-4116-90PM - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 92dB
Rated Voltage: 12V
Frequency: 2.8kHz
Current Rating: 10mA
Operating Temp Range: -20°C to +60°C
Storage Temperature Range: -30°C to +70°C
Termination Style: Wire Leads
Dimension: H  16mm x D  41.8mm
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
245
Multiple Of:
49
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$475.30
USD
Quantity
Unit Price
49
$1.98
147
$1.95
245
$1.94
490
$1.92
980+
$1.89
Product Variant Information section