DMC2053UVTQ-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMC2053UVTQ-7

20/-20V 4.6/-3.2A 35mΩ/74mΩ N+P TSOT26 Complementary Mosfet

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Diodes Incorporated DMC2053UVTQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 35mΩ/74mΩ
Rated Power Dissipation: 0.7W
Qg Gate Charge: 3.6nC/5.9nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4.6A/3.2A
Turn-on Delay Time: 2.6ns/3.2ns
Turn-off Delay Time: 12.5ns/31ns
Rise Time: 3ns/7.8ns
Fall Time: 3.6ns/18ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1V
Input Capacitance: 369pF/440pF
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
12,000
$0.137
15,000+
$0.135
Product Variant Information section