text.skipToContent text.skipToNavigation

Manufacturer Part #

B82496C3121G

120nH Unshielded Wirewound Inductor 160mA 3Ohm Max 0603 (1608 Metric)

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B82496C3121G - Technical Attributes
Attributes Table
Type: Unshielded
Inductance-Nom: 120nH
Rated Current-Max: 0.16A
Tolerance (%): ±2%
DC Resistance-Max:
Self Resonance Frequency: 1.8GHz
Core Material: Ceramic
Test Frequency: 25.2MHz
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -25°C to +40°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,720.00
USD
Quantity
Unit Price
4,000+
$0.215
Product Variant Information section