Manufacturer Part #
ASMPH-0603-R22M-T
220nH Shielded Multilayer Inductor 1.25A 100mOhm 0603 (1608 Metric)
Product Specification Section
Abracon ASMPH-0603-R22M-T - Product Specification
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
Abracon ASMPH-0603-R22M-T - Technical Attributes
Attributes Table
Inductance-Nom: | 0.22µH |
Tolerance (%): | ±20% |
Rated Current-Max: | 1.25A |
DC Resistance: | 0.13Ω |
Core Material: | Ferrite |
Test Frequency: | 1MHz |
Operating Temp Range: | -55°C to +125°C |
No of Terminals: | 2 |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
4,000
$0.101
8,000
$0.0989
12,000
$0.0979
16,000
$0.0972
20,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount