Manufacturer Part #
CMSD6001S TR PBFREE
Diode Switching 100V 0.25A 3-Pin SOT-323 T/R
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Central Semiconductor | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Central Semiconductor CMSD6001S TR PBFREE - Product Specification
Central Semiconductor CMSD6001S TR PBFREE - Technical Attributes
Attributes Table
| Type: | Silicon |
| Configuration: | Dual |
| Reverse Current-Max: | 500pA |
| Forward Voltage: | 1.1V |
| Reverse Voltage-Max [Vrrm]: | 100V |
| Reverse Recovery Time-Max: | 3µs |
| Power Dissipation: | 275mW |
| Diode Capacitance-Max: | 2pF |
| Average Forward Current-Max: | 250mA |
| Peak Current-Max: | 4A |
| Operating Temp Range: | -65°C to +150°C |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.235
6,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount