text.skipToContent text.skipToNavigation

Manufacturer Part #

CMZ5343B TR13 PBFREE

CMZ Series 10 W 7.5 V 1 A Surface Mount Silicon High Power Zener Diode - SMC

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2516
Product Specification Section
Central Semiconductor CMZ5343B TR13 PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Power Dissipation: 10W
Forward (Drive) Current: 1A
Forward Voltage: 1.2V
Reverse Current-Max: 100µA
Voltage Tolerance: 5%
Impedance: 1.5Ω
Operating Temp Range: -65°C to +175°C
Zener Current: 175mA
Configuration: Single
Height - Max: 2.62mm
Dimension: L  7.11mm x W  6.22mm
Working Voltage-Nom: 7.5V
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
97,433
Factory Lead Time:
32 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,410.00
USD
Quantity
Unit Price
3,000+
$0.47
Product Variant Information section